TE Connectivity 581423-9 technical specifications.
| Color | Natural |
| Contact Plating | Gold |
| ELV | Compliant |
| Gender | Male |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 100.89mm |
| Material | Nylon |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Orientation | Straight |
| Package Quantity | 110 |
| Packaging | Bulk |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 581423-9 to view detailed technical specifications.
No datasheet is available for this part.