Rectangular connector wire housing, 16 positions, 2 rows, 0.156 inch pitch, straight orientation, cable mount. Features 5A contact current rating, 1.78mm card thickness, and operates within a -65°C to 125°C temperature range. Housing color is blue, with phenolic insulation material. Compliant with ELV and RoHS standards.
TE Connectivity 582140-5 technical specifications.
| Card Thickness | 1.78mm |
| Color | Blue |
| Contact Current Rating | 5A |
| Depth | 17.78mm |
| ELV | Compliant |
| Height | 0.7inch |
| Housing Color | Blue |
| Insulation Material | Phenolic |
| Lead Free | Not Applicable |
| Length | 1.982inch |
| Mating Alignment | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Panel |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 8 |
| Packaging | Bulk |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Preloaded | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Strain Relief | No (Without) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582140-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.