72-position, single-row female header with 0.05-inch pitch, designed for board-to-board applications. Features gold and tin plated bronze contacts, a 0.12-inch contact post length, and a straight, through-hole mounting orientation. Constructed with a natural colored polymer insulator, this component offers a 8.51mm depth and 115.57mm length. It is RoHS compliant, UL94 V-0 flammability rated, and lead-free.
TE Connectivity 5821997-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Depth | 8.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Polymer |
| Length | 115.57mm |
| Memory Type | RAM, |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5821997-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.