72-position SIMM socket with 2.54mm pitch, straight orientation, and solder termination. Features bronze contacts with tin plating, a 0.12-inch contact post length, and a 7.37mm depth. Constructed with UL94 V-0 rated polymer insulation, this socket operates within a -55°C to 105°C temperature range and is RoHS and ELV compliant. Designed for through-hole mounting, it supports RAM memory types and is supplied in a rail/tube package.
TE Connectivity 5822019-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.12inch |
| Depth | 7.37mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 115.32mm |
| Max Operating Temperature | 105°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5822019-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.