80-position, single-row female header with 0.05-inch pitch, designed for board-to-board applications. Features liquid crystal polymer body and bronze contacts with tin plating. Straight, through-hole mount orientation with a 0.12-inch contact post length and 3.05mm tail length for solder termination. Operating temperature range of -55°C to 105°C, with UL94 V-0 flammability rating and lead-free, RoHS compliant construction.
TE Connectivity 5822021-5 technical specifications.
| Body Material | Polymer, Liquid Crystal Polymer |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.12inch |
| Depth | 8.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 125.73mm |
| Max Operating Temperature | 105°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 315 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-Edge |
| Tail Length | 3.05mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5822021-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.