
72-position SIMM socket with 2.54mm pitch, featuring straight, through-hole mounting and solder termination. Contacts are bronze with gold and tin plating, and a post length of 0.12 inches. The natural colored polymer housing offers a depth of 8.51mm and a length of 115.57mm. Operating temperature range is -55°C to 105°C, with UL94 V-0 flammability rating and RoHS/ELV compliance.
TE Connectivity 5822031-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 0.12inch |
| Depth | 8.51mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Natural |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 115.57mm |
| Max Operating Temperature | 105°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5822031-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
