72-position, single-row right-angle header receptacle with a 0.05-inch pitch, designed for through-hole mounting. Features liquid crystal polymer body and insulation, bronze contacts with tin plating, and a 0.115-inch contact post length. Rated for 1A current and operates within a temperature range of -55°C to 105°C. This lead-free component is UL94 V-0 flammability rated and RoHS compliant.
TE Connectivity 5822134-3 technical specifications.
| Body Material | Polymer, Liquid Crystal Polymer |
| Package/Case | Metal |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.115inch |
| Current Rating | 1A |
| Depth | 13.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Material | Polymer |
| Lead Free | Lead Free |
| Length | 115.32mm |
| Max Operating Temperature | 105°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Micro-Edge |
| Tail Length | 2.92mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5822134-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.