80-position, single-row header for signal applications, featuring 0.05-inch pitch and through-hole mounting. Bronze contacts with tin plating ensure reliable connectivity, supporting a maximum current rating of 1A. The polymer insulation material offers a wide operating temperature range from -55°C to 105°C and a UL94 V-0 flammability rating. This RoHS and ELV compliant component is designed for solder termination.
TE Connectivity 5822134-4 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.115inch |
| Depth | 13.72mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | Polymer |
| Lead Length | 2.921mm |
| Length | 125.48mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 105°C |
| Memory Type | RAM, |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 80 |
| Number of Positions | 80 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Micro-Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5822134-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.