TE Connectivity 5822469-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 3.56mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Memory Type | RAM, |
| Mount | Through Hole |
| Number of Contacts | 72 |
| Number of Positions | 72 |
| Number of Rows | 1 |
| Package Quantity | 26 |
| Packaging | Loose Piece |
| Pitch | 1.27mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-Edge |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5822469-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.