TE Connectivity 582264-2 technical specifications.
| Number of Contacts | 32 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582264-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.