
Conn Housing RCP 6 POS Crimp ST Cable Mount Natural Package
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity 582371-9 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Card Thickness | 1.78mm |
| Color | Natural |
| Depth | 14.98mm |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Diameter | 2.29mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 27.73mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging, Cable |
| Mounting Ears | No (Without) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.156inch |
| Series | DUO-TYNE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582371-9 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
