TE Connectivity 582376-9 technical specifications.
| Card Thickness | 1.78mm |
| Color | Natural |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Free Hanging |
| Number of Contacts | 12 |
| Number of Positions | 24 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | DUO-TYNE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582376-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.