TE Connectivity 582378-9 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Number of Contacts | 18 |
| Number of Positions | 18 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582378-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.