
TE Connectivity 582383-9 technical specifications.
| Card Thickness | 1.78mm |
| Color | Natural |
| Depth | 14.98mm |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Diameter | 2.29mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 58.92mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 0.156inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.156inch |
| Series | DUO-TYNE |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582383-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.