TE Connectivity 58246-3 technical specifications.
| Package/Case | 100 |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Series | MTA-100 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 58246-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
