TE Connectivity 582498-1 technical specifications.
| Color | Red |
| Element Configuration | Single |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Not Applicable |
| Number of Contacts | 20 |
| Packaging | Bulk |
| Pitch | 4.06mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582498-1 to view detailed technical specifications.
No datasheet is available for this part.