TE Connectivity 582500-2 technical specifications.
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Number of Contacts | 30 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 275 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 582500 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582500-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.