TE Connectivity 582501-1 technical specifications.
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Male |
| Lead Free | Lead Free |
| Material | Nylon, Glass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582501-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.