TE Connectivity 582527-000 technical specifications.
| Contact Material | Brass |
| Contact Type | Power |
| ELV | Compliant |
| Government Qualified | No |
| Material | Glass, POLYARYLENE |
| Max Operating Temperature | 150°C |
| Military Standard | MIL-DTL-38999 |
| Mount | Cable |
| Orientation | Straight |
| Series | SolderTacts |
| Shielding | Shielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582527-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.