TE Connectivity 582589-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Blue |
| Mount | Panel, Cable |
| Number of Contacts | 22 |
| Number of Positions | 44 |
| Orientation | Straight |
| Package Quantity | 28 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMP-TAB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582589-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.