TE Connectivity 582652-1 technical specifications.
| Contact Material | Bronze |
| Contact Mating Length | 9.4mm |
| Contact Plating | Gold |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 582652-1 to view detailed technical specifications.
No datasheet is available for this part.