
TE Connectivity 582695-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Lead Free |
| Mount | Panel, Through Hole |
| Number of Contacts | 50 |
| Number of Positions | 44 |
| Orientation | Right Angle |
| Package Quantity | 31 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMP-TAB |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582695-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.