TE Connectivity 582722-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Insulation Material | Phenolic |
| Mount | Panel |
| Number of Positions | 62 |
| Package Quantity | 21 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | AMP-TAB |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582722-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.