
41-position, 2-row right-angle male header for board-to-board applications. Features 2.54mm pitch and gold-plated metal contacts with a rectangular male blade shape. Designed for through-hole mounting with solder termination and a 0.28-inch mating length. Insulation material is glass, and the housing is green. RoHS and ELV compliant.
TE Connectivity 582758-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Metal |
| Contact Mating Length | 0.28inch |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Shape | Rectangular |
| Contact Type | Male Blade |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Green |
| Insulation Material | Glass |
| Mount | Through Hole |
| Mounting Ears | No (Without) |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 6 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | AMP-BLADE |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582758-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.