TE Connectivity 582830-2 technical specifications.
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 0.77inch |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Green |
| Insulation Material | Glass |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Number of Contacts | 29 |
| Number of Positions | 29 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 40 |
| Pitch | 2.54mm |
| Plating Thickness | 0.76um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 582830-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.