41-position, 2-row right-angle male header assembly featuring gold-plated metal blade pin contacts with a 2.54mm pitch. This through-hole mount component offers a contact post length of 3.05mm and a lead length of 3.05mm, designed for solder termination. Operating within a temperature range of -65°C to 125°C, it meets MIL-DTL-21097 military standards and includes mounting ears. The green housing is constructed for PCB mounting at a right angle, accommodating 0.063-inch PCB thickness.
TE Connectivity 582843-6 technical specifications.
| Color | Green |
| Contact Material | Metal |
| Contact Plating | Gold |
| Contact Post Length | 3.05mm |
| Contact Type | Blade Pin |
| Depth | 21.84mm |
| ELV | Non-Compliant |
| Gender | Male |
| Housing Color | Green |
| Lead Free | Lead Free |
| Lead Length | 3.05mm |
| Length | 121.66mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-21097 |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Mounting Ears | Yes (With) |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 120 |
| Packaging | Bulk |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.063inch |
| Pitch | 2.54mm |
| Preloaded | Yes |
| RoHS Compliant | No |
| Row Spacing | 0.125inch |
| Series | Military, MIL-DTL-21097, AMP-BLADE |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 582843-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.