
Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Constructed from bronze with gold plating over a nickel underplate, this male contact supports wire gauges from 22 to 26 AWG. It offers a maximum current rating of 5A and operates within a temperature range of -55°C to 105°C. Dimensions include a length of 14.48mm, height of 3.43mm, depth of 3.05mm, and an insulation diameter of 1.63mm, with a pitch of 3.96mm. This RoHS compliant component is supplied in a strip packaging of 6000 units.
TE Connectivity 583204-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 3.05mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.43mm |
| Insulation Diameter | 1.63mm |
| Lead Free | Not Applicable |
| Length | 14.48mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Strip |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | Amp-Leaf™ |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583204-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
