
TE Connectivity 583218-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| ELV | Compliant |
| Gender | Female |
| Mount | Cable |
| Orientation | Straight |
| Packaging | Loose Piece |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583218-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.