77-position, 3-row shrouded header with a 2.54mm pitch, featuring female socket contacts made of copper with gold plating for mating. This straight, panel-mount component utilizes through-hole termination with solder connections and a maximum operating temperature of 125°C. The blue housing is constructed from copper contact material.
TE Connectivity 583227-1 technical specifications.
| Color | Blue |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 5.59mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Gasket | No (Without) |
| Gender | Female |
| Housing Color | Blue |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole |
| Number of Contacts | 77 |
| Number of Positions | 77 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 583227-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.