120-contact, two-part board connector, receptacle with straight orientation and 1.9mm pitch. Features gold-plated copper female sockets with square contacts and a 3.95mm post length. Designed for through-hole mounting with solder termination and a blue housing.
TE Connectivity 583247-1 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Post Length | 3.95mm |
| Contact Shape | Square |
| Contact Type | Female Socket |
| Depth | 7.56mm |
| ELV | Compliant |
| Gasket | No (Without) |
| Housing Color | Blue |
| Length | 136.65mm |
| Mount | Through Hole |
| Number of Contacts | 120 |
| Number of Positions | 120 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 1.9mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| Series | 750 BOX |
| Stabilizers | No (Without) |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 583247-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.