TE Connectivity 583259-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Insulation Diameter | -2.29mm |
| Lead Free | Not Applicable |
| Package Quantity | 6000 |
| Packaging | Strip |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583259-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.