Female signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Bronze contact material with gold plating supports a 5A current rating and operates within a -55°C to 105°C temperature range. Designed for wire gauges from 20AWG to 24AWG, with an insulation diameter of 0.09 inches. This component measures 18.84mm in length, 5.3mm in height, and 5.3mm in depth, supplied in tape and reel packaging.
TE Connectivity 583259-4 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 5.3mm |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 5.3mm |
| Insulation Diameter | 0.09inch |
| Lead Free | Not Applicable |
| Length | 18.84mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.57mm |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Termination | Crimp |
| Wire Gauge (Max) | 24AWG |
| Wire Gauge (Min) | 20AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583259-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.