TE Connectivity 583274-1 technical specifications.
| Color | Natural |
| Current Rating | 5A |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Nylon |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583274-1 to view detailed technical specifications.
No datasheet is available for this part.