20-position, 2-row straight crimp wire housing with a 3.96mm pitch. Features a black phenolic insulation material and bronze contacts rated for 5A. Designed for free-hanging mounting with a maximum operating temperature of 125°C and a minimum of -65°C. This RoHS compliant component is packaged in a box.
TE Connectivity 583280-1 technical specifications.
| Card Thickness | 1.78mm |
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Depth | 17.78mm |
| ELV | Compliant |
| Height | 0.7inch |
| Housing Color | Black |
| Insulation Material | Phenolic |
| Lead Free | Not Applicable |
| Length | 1.886inch |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Mount | Free Hanging |
| Number of Positions | 10 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 300 |
| Packaging | Box |
| PCB Thickness | 0.07inch |
| Pitch | 0.156inch |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583280-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.