TE Connectivity 583284-5 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Mount | Standard |
| Package Quantity | 4500 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | DUO-TYNE |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583284-5 to view detailed technical specifications.
No datasheet is available for this part.