TE Connectivity 583297-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Depth | 21.08mm |
| ELV | Compliant |
| Housing Color | Black |
| Keyed | Yes |
| Lead Free | Not Applicable |
| Length | 45.26mm |
| Material | Polyester |
| Mating Alignment | Yes (With) |
| Mount | Panel |
| Mounting Ears | Yes (With) |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583297-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.