TE Connectivity 583299-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| Depth | 21.08mm |
| ELV | Compliant |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 61.11mm |
| Material | Nylon, Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Number of Rows | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583299-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.