
12-position, 2-row female header and receptacle for board-to-board applications. Features a 0.156-inch pitch and 0.187-inch contact post length. Constructed with a black nylon housing and bronze contacts plated with gold, tin, and matte finishes. Designed for through-hole mounting with press-fit termination and vertical PCB mounting orientation. Supports card thickness up to 0.062 inches and operates within a temperature range of -55°C to 105°C.
TE Connectivity 583354-2 technical specifications.
| Card Thickness | 0.062inch |
| Color | Black |
| Connector System | Board-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.187inch |
| Contact Retention | No (Without) |
| ELV | Non-Compliant |
| Gender | Female |
| Height | 13.84mm |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Material | Nylon |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.156inch |
| RoHS Compliant | No |
| Selectively Loaded | No (Without) |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583354-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.