TE Connectivity 583355-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Lead Free | Contains Lead |
| Material | Polyester |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Positions | 30 |
| Number of Rows | 2 |
| Packaging | Tray |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583355-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.