TE Connectivity 583357-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Non-Compliant |
| Gender | Female |
| Material | Polyester |
| Mount | Through Hole |
| Number of Contacts | 22 |
| Number of Positions | 22 |
| Orientation | Straight |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583357-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.