Signal and power contact for cable mounting, featuring a straight orientation and crimp termination. Designed for 18-22AWG wire, this male contact offers a 5A current rating with gold plating over a nickel underplate on a bronze contact material. Operating within a temperature range of -40°C to 85°C, it is RoHS compliant and supplied in a strip of 6000 units.
TE Connectivity 583361-3 technical specifications.
| Contact Current Rating | 5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Type | N/A |
| Depth | 3.05mm |
| ELV | Compliant |
| Gender | Male |
| Height | 3.43mm |
| Insulation Diameter | 3.05mm |
| Lead Free | Not Applicable |
| Length | 14.48mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Strip |
| Pitch | 3.96mm |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583361-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
