TE Connectivity 583362-7 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Mount | Standard |
| Package Quantity | 6000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583362-7 to view detailed technical specifications.
No datasheet is available for this part.