TE Connectivity 58338-1 technical specifications.
| Contact Gender | Male |
| Package Quantity | 10 |
| Packaging | Bulk |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 58338-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.