Conn MCX RCP 0Hz to 6GHz 50Ohm Crimp ST Cable Mount Gold
TE Connectivity 5834-7388-10 technical specifications.
| Package/Case | 316 |
| Contact Material | Copper |
| Contact Plating | Gold |
| Impedance | 50R |
| Mount | Cable |
| Operating Frequency | 0 to 6 GHz |
| Orientation | Straight |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 5834-7388-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.