TE Connectivity 583425-1 technical specifications.
| Color | Natural |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Nylon |
| Mount | Slot |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | TWIN LEAF |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583425-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.