TE Connectivity 583479-1 technical specifications.
| Card Thickness | 1.78mm |
| Color | Black |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Polyester |
| Mount | Free Hanging |
| Number of Contacts | 10 |
| Number of Positions | 20 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 583479-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.