TE Connectivity 583544-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Packaging | Tray |
| Pitch | 3.96mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583544-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.