30-position, 15-row card edge connector featuring a 0.156-inch pitch and right-angle, through-hole mounting. This connector offers a 1A contact current rating with gold and tin plating over bronze contacts. Designed for a wide operating temperature range of -55°C to 85°C, it is RoHS and ELV compliant. The black housing is supplied in tray packaging.
TE Connectivity 583545-1 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Contact Current Rating | 1A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| ELV | Compliant |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 30 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 120 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Right Angle |
| Pitch | 0.156inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Underplate Material | Nickel |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583545-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.