TE Connectivity 583555-6 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Compliant |
| Insulation Diameter | -2.03mm |
| Lead Free | Not Applicable |
| Mount | Cable |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Amp-Leaf |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 583555-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.