TE Connectivity 583616-4 technical specifications.
| Package/Case | 100 |
| Contact Material | Bronze |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Insulation Diameter | -1.4mm |
| Lead Free | Not Applicable |
| Max Current Rating | 5A |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 5000 |
| Pitch | 3.96mm |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 583616-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.